Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,197.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6,197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA1113AEJZ
Order Code4370042
Technical Datasheet
Frequency Min2GHz
Frequency Max6GHz
Gain39dB
Noise Figure Typ-
RF IC Case StyleLDCC
No. of Pins14Pins
Supply Voltage Min-
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADPA1113AEJZ is a gallium nitride (GaN), broadband power amplifier. No external matching or AC coupling is required to achieve full-band operation. Additionally, no external inductor is required to bias the amplifier. The ADPA1113 is ideal for continuous wave applications, such as military jammers and radars. It is used in applications such as military jammers, commercial and military radars, test and measurement equipment.
- Internally matched and AC-coupled, 40W, GaN power amplifier
- Integrated drain bias inductor, frequency range from 2.0 to 2.3GHz
- Small signal gain is 39dB typical at (TCASE = 25°C)
- Gain flatness is ±1.2dB typical at (TCASE = 25°C)
- Output power is 46.5dBm typical at (TCASE = 25°C)
- Power gain is 25.5dB typical at (2.0GHz to 5.7GHz, TCASE = 25°C)
- Input return loss is 18dB typical at (TCASE = 25°C)
- Output return loss is 7dB typical at (TCASE = 25°C)
- Operating temperature range from -40°C to +85°C
- 14-lead LDCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
39dB
RF IC Case Style
LDCC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
6GHz
Noise Figure Typ
-
No. of Pins
14Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.a.4
EU ECCN:3A001.b.2.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003