Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 413.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 413.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1765-ADJ-EVALZ
Order Code4628409
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1765ACPZ-R7
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADP1765ACPZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP1765-ADJ-EVALZ is an adjustable evaluation board to demonstrate the functionality of the ADP1765 linear regulator. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, are demonstrated with only a single voltage supply, a voltmeter, an ammeter, and load resistors.
- Full featured evaluation boards for ADP1765
- Input voltage range from 1.10V to 1.98V
- Output current range from 0mA to 5A
- Convenient test points for electrical measurements
- Operating temperature range: −40°C to +125°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1765ACPZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADP1765ACPZ-R7
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001