Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11,332.000 |
Product Information
Product Overview
ADMV8818-EVALZ is an evaluation board to evaluate the ADMV8818 2GHz to 18GHz, digitally tunable, high-pass and low-pass filter. The ADMV8818-EVALZ incorporates the ADMV8818 chip, as well as a negative voltage generator, low dropout (LDO) regulators and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8818 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies.
- Fully featured evaluation board for the ADMV8818
- On-board SDP-S connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV8818SCCZ-EP
No SVHC (21-Jan-2025)
ADMV8818SCCZ-EP
Digital Tunable Filter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate