Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12,619.000 |
Product Information
Product Overview
ADMV4530IF-EVALZ is an ADMV4530 intermediate frequency (IF) evaluation board. This board incorporates the ADMV4530 Ka band upconverter with low dropout (LDO) regulators and an interface to the EVAL-SDP-CS1Z (SDP-S) controller board to allow the simple and efficient evaluation of the ADMV4530. The on-board LDO regulators allow the ADMV4530 to be powered on by a single supply. The ADMV4530 is a highly integrated upconverter with an I/Q mixer that is ideally suited for next generation Ka band satellite communications. The chip can be programmed using a 4-wire serial port interface (SPI). The SDP-S controller allows the user to interface with the ADMV4530 SPI through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
- Fully featured evaluation board for the ADMV4530
- On-board system demonstration platform (SDP-S) connector for SPI
- 5V operation through LDO
- ACE software interface for SPI control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADMV4530ACCZ
No SVHC (21-Jan-2025)
ADMV4530ACCZ
Upconverting Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate