Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 424.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 424.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM7150CP-EVALZ
Order Code4023332
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM7150ACPZ-5
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADM7150ACPZ-5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADM7150CP-EVALZ is an evaluation board to evaluate ADM7150 linear regulator. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors.
- Input voltage range: 4.5V to 16V
- Maximum output current: 800mA
- Low noise: 1.2µVRMS total integrated noise from 100Hz to 100KHz
- Low noise: 2µVRMS from 10Hz to 100KHz
- Initial accuracy: ±1%
- Fixed 5V output version
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM7150ACPZ-5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM7150ACPZ-5
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001