Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,509.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,509.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-3/PCBZ
Order Code4628239
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedADIS16507
Application Sub Type3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
Kit ContentsEvaluation Board ADIS16507
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16507-3/PCBZ breakout board provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. ADIS16507-3/PCBZ breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well. This breakout board will support reliable communications over ribbon cables that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- Small size: 33.25mm x 30.75mm
- Convenient connector: 16-pin (2x8), 2mm-pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes an ADIS16507-3BMLZ IMU
- ±2000dps gyroscope measurement range
- ±40g accelerometer measurement range
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADIS16507
Kit Contents
Evaluation Board ADIS16507
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001