Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,519.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,519.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16505-1/PCBZ
Order Code4030171
Technical Datasheet
Board TypeBreakout Board
IC / Module UsedADIS16505
Application Sub TypeInertial Sensor
Kit ContentsEvaluation Board ADIS16505-1BMLZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16505-1/PCBZ is a breakout board that provides a convenient method for establishing a prototype connection between each ADIS16505-xBMLZ IMU model and an embedded processor platform. This breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well.
- Small size 33.25mm x 30.75mm
- Convenient connector is 16-pin (2x8), 2mm-pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes an ADIS16505-1BMLZ IMU microelectromechanical system (MEMS) inertial measurement unit (IMU)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Breakout Board
Application Sub Type
Inertial Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADIS16505
Kit Contents
Evaluation Board ADIS16505-1BMLZ
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001