Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.160 |
10+ | kr 63.280 |
25+ | kr 61.120 |
100+ | kr 55.000 |
250+ | kr 53.210 |
500+ | kr 49.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4351-2ACPZ
Order Code4573879
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
Gain Bandwidth Product8.5MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.7V to 5.5V, ± 1.85V to ± 2.75V
IC Case / PackageLFCSP
No. of Pins16Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
8.5MHz
Operating Temperature Max
125°C
IC Case / Package
LFCSP
Power Supply Type
Single & Dual Supply
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
2Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 5.5V, ± 1.85V to ± 2.75V
No. of Pins
16Pins
IC Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability