Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 350.130 |
10+ | kr 263.640 |
25+ | kr 256.350 |
500+ | kr 254.200 |
Product Information
Product Overview
AD9954 is a direct digital synthesizer (DDS) that uses advanced technology, coupled with an internal high speed, high performance DAC to form a complete, digitally programmable, high frequency synthesizer capable of generating a frequency agile analogue output sinusoidal waveform at up to 160MHz. The AD9954 is programmed via a high speed serial I/O port. The device includes static RAM to support flexible frequency sweep capability in several modes, plus a user-defined linear sweep mode of operation. Typical applications include Agile LO frequency synthesis, programmable clock generators, FM chirp source for radar and scanning systems, automotive radars, test and measurement equipment and acousto-optic device drivers.
- 40MSPS Correlated Double Sampler (CDS)
- Integrated 14bit DAC, 32bit frequency tuning accuracy
- Programmable phase/amplitude dithering and 14bit phase tuning accuracy
- Phase noise better than -120dBc/Hz and excellent dynamic performance <gt/>80dB narrowband SFDR
- Serial input/output (I/O) control and ultrahigh speed analogue comparator
- Automatic linear and nonlinear frequency sweeping and 4 frequency/phase offset profiles
- 1.8V power supply and integrated 1024 word × 32bit RAM
- PLL-based REFCLK multiplier, internal oscillator, can be driven by a single crystal
- Phase modulation capability and multichip synchronization
- 48 lead TQFP-EP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
1.8V
48Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
TQFP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate