Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 319.230 |
10+ | kr 228.940 |
25+ | kr 228.870 |
100+ | kr 228.790 |
250+ | kr 228.720 |
Product Information
Product Overview
AD9953 is a direct digital synthesizer (DDS) featuring a 14bit DAC operating upto 400MSPS. It uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at upto 200MHz. It includes an integrated 1024 × 32 static RAM to support flexible frequency sweep capability in several modes. It is designed to provide fast frequency hopping and fine tuning resolution (32bit frequency tuning word). The frequency tuning and control words are loaded into the device via a serial I/O port. It is used in applications such as agile VHF/UHF LO frequency synthesis, FM chirp source for radar and scanning systems, nonlinear-shaped PSK/FSK modulator, test and measurement equipment.
- Residual phase noise is -105dBc/Hz typ at (1KHz Offset, 40MHz AOUT)
- Serial input/output (I/O) control, 1.8V power supply
- Software and hardware controlled power-down
- PLL REFCLK multiplier (4× to 20×)
- Internal oscillator, can be driven by a single crystal
- Phase modulation capability, multichip synchronization
- Duty cycle is 50% typical at (AVDD, DVDD = 1.8V ±5%)
- Operating temperature range from -40°C to +105°C
- Package style is 48-lead thin quad flat, exposed pad [TQFP-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
1.8V
48Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
TQFP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate