Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 328.310 |
10+ | kr 256.370 |
25+ | kr 246.960 |
100+ | kr 237.030 |
250+ | kr 212.000 |
Product Information
Product Overview
AD9951 is a direct digital synthesizer (DDS) featuring a 14bit DAC operating upto 400MSPS. It uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at upto 200MHz. It is designed to provide fast frequency hopping and fine tuning resolution (32bit frequency tuning word). The frequency tuning and control words are loaded into the device via a serial I/O port. It is used in applications as agile local oscillator (LO) frequency synthesis, programmable clock generators, test and measurement equipment, acousto-optic device drivers.
- Residual phase noise (REFCLK multiplier enabled at 20×) is -105dBc/Hz typical
- Wideband SFDR (1MHz to 10MHz analogue out) is 73dBc typical
- Serial input/output (I/O) control, 1.8V power supply
- Software and hardware controlled power down
- Phase-locked loop (PLL) REFCLK multiplier (4× to 20×)
- Internal oscillator; can be driven by a single crystal
- Phase modulation capability, multichip synchronization
- Duty cycle is 50% typical at (AVDD, DVDD = 1.8V ±5%)
- Operating temperature range from -40°C to +105°C
- Package style is 48-lead thin quad flat, exposed pad [TQFP-EP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
1.9V
48Pins
105°C
-
No SVHC (21-Jan-2025)
1.7V
TQFP
-40°C
AD9951
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate