Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 149.470 |
10+ | kr 106.490 |
96+ | kr 86.930 |
192+ | kr 85.220 |
288+ | kr 83.430 |
576+ | kr 81.710 |
Product Information
Product Overview
AD9835 is a numerically-controlled oscillator employing a phase accumulator, a COS lookup table, and a 10bit digital to-analogue converter integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates of upto 50MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the device when it is not in use; the power consumption reduces to 1.75mW. It is widely used in application such as frequency stimulus/waveform generation, frequency phase tuning and modulation, low power RF/communications systems, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, test and medical equipment etc.
- Update rate is 50Mbps typical at (VDD = +5V ± 5%)
- 5V power supply
- On-chip COS lookup table
- Serial loading, power-down option
- Integral nonlinearity is ±1LSB typical at (VDD = +5V ± 5%)
- Differential nonlinearity is ±0.5LSB typical at (VDD = +5V ± 5%)
- Total harmonic distortion is -52dBc max at (fMCLK = 50MHz, fOUT = 1MHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate