Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,565.000 |
Product Information
Product Overview
AD9681-125EBZ is an evaluation board for the AD9681, octal 14bit ADC. This reference design provides the support circuitry required to operate the device in its various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALEZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9681.
- 6V/2A switching supply (such as CUI EPS060250UH-PHP-SZ, supplied)
- 12V, 3.3 A switching power supply
- Analog signal source and anti aliasing filter
- Analog clock source if not using the on-board crystal
- PC running Windows
- USB 2.0 port recommended (USB 1.1 compatible)
Technical Specifications
Analog Devices
14Bit
Data Converter
Evaluation Board AD9681
No SVHC (21-Jan-2025)
AD9681
125MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate