Print Page
Image is for illustrative purposes only. Please refer to product description.
486 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.250 |
10+ | kr 41.640 |
25+ | kr 38.650 |
100+ | kr 35.370 |
250+ | kr 33.280 |
500+ | kr 32.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 54.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7741BRZ-REEL7
Order Code4023473
Technical Datasheet
Frequency1.35MHz
Full Scale Range-
Linearity %0.024%
Supply Voltage Range4.75V to 5.25V
Digital IC CaseNSOIC
No. of Pins8Pins
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7741 is a new generation of synchronous voltage-to-frequency converter (VFC). This device include an on-chip +2.5V bandgap reference that provides the user with the option of using this internal reference or an external reference. It operate from a single +5V supply consuming typically 6mA, and also contain a powerdown feature that reduces the current consumption to less than 35μA. It is widely used in application such as low cost analogue-to-digital conversion, signal isolation etc.
- One single-ended input channel
- Integral nonlinearity is ±0.012% of Span max
- Operating voltage is 4.75V to 5.25V, buffered inputs
- Programmable gain analogue front-end
- On-chip +2.5V reference
- Power down to 35A max
- Minimal external components required
- Internal/external reference option
- Operating temperature is -40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
1.35MHz
Linearity %
0.024%
Digital IC Case
NSOIC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Full Scale Range
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001