Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 208.120 |
10+ | kr 151.560 |
33+ | kr 142.380 |
132+ | kr 133.130 |
264+ | kr 130.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 208.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD737ARZ
Order Code4683760
Technical Datasheet
Accuracy0.3%
Bandwidth-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Digital IC CaseNSOIC
No. of Pins8Pins
Supply Voltage Range2.8V, -3.2V to ± 16.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accuracy
0.3%
Operating Temperature Min
-40°C
Digital IC Case
NSOIC
Supply Voltage Range
2.8V, -3.2V to ± 16.5V
SVHC
No SVHC (21-Jan-2025)
Bandwidth
-
Operating Temperature Max
85°C
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability