Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10,317.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10,317.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No127102-HMC856LC5
Order Code4628151
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC856LC5
Kit Application TypeClock & Timing
Application Sub TypeDigital Time Delay
Kit ContentsEvaluation Board HMC856LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
127102-HMC856LC5 is an evaluation board for HMC856LC5 digital time delay device. The HMC856 is a wideband time delay device with a 5bit digital control designed for timing compensation or clock skew management applications. The time delay provides nearly 100ps (maximum) of delay range with 3ps resolution and supports 28Gbps data. The monotonic delay is compensated for stable operation over both power supply and temperature variation.
- Differential and single-ended operation
- Programmable differential
- Single supply of 3.3V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC856LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC856LC5
Application Sub Type
Digital Time Delay
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001