Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No117810-HMC460LC5
Order Code4033047
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC460LC5
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC460LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
117810-HMC460LC5 is a HMC460LC5 GaAs MMIC pHEMT low noise distributed amplifier evaluation board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC460LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC460LC5
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001