Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806_EVM_DB_DEMO
Order Code4544946
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,583.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,583.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8806_EVM_DB_DEMO
Order Code4544946
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTMF8806
Application Sub TypeTime-of-Flight Sensor
Kit ContentsDemo Board TMF8806, Sample Glass, USB Type A to Micro-USB Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF8806_EVM_DB_DEMO is a TMF8806 demo board evaluation kit that comes with everything needed to evaluate the TMF8806 1D ToF sensor. The TMF8806 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 500cm detection range which may be extended to 1000cm with a small firmware download.
- EVM demonstration kit provides a way to evaluate TMF8806 optical sensors from ams-OSRAM AG
Contents
ToF sensor EVM enclosure and sample glass (some EVMs come without an enclosure), USB type A to micro-USB cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TMF8806
Kit Contents
Demo Board TMF8806, Sample Glass, USB Type A to Micro-USB Cable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001