Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,591.000 |
Product Information
Product Overview
TMD2725-EVM is a TMD2725 evaluation kit that comes with everything needed to evaluate the TMD2725 proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TMD2725 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD2725 I²C digital outputs to calculate proximity.
- TMD2725 features advanced proximity measurement and digital ambient light sensing (ALS)
Contents
Controller board v2.2, TMD2725 daughterboard, USB cable with A connector and mini B connector, Flash drive with application software and documents.
Technical Specifications
Evaluation Kit
Ambient Light & Proximity Sensor
No SVHC (21-Jan-2025)
TMD2725
EVM Controller Board, Daughter Card TMD2725, USB Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate