Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,824.000 |
Product Information
Product Overview
TCS3707-EVM is a TCS3707 evaluation kit that comes with everything needed to evaluate the TCS3707 ALS/Colour and Proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3707 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I2C digital outputs to calculate proximity.
- TCS3707 is a very-high sensitivity light-to-digital converter
- TCS3707 features ambient light and colour (RGB) sensing, proximity and flicker detection
Contents
TCS3707 daughter card PCB with TCS3707 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive Includes application installer and documents.
Technical Specifications
Evaluation Kit
Ambient Light & Proximity Sensor with Flicker Detection
No SVHC (21-Jan-2025)
TCS3707
EVM Controller Board, Daughter Card TCS3707, USB Cable, Flash Drive
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate