Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,478.000 |
Product Information
Product Overview
TCS3701-EVM is a TCS3701 evaluation kit that comes with everything needed to evaluate the TCS3701 ALS/colour and proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3701 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I2C digital outputs to calculate proximity.
- TCS3701 is a very-high sensitivity light-to-digital converter
- TCS3701 features ambient light and colour (RGB) sensing in parallel with IR proximity detection
Contents
TCS3701 daughter card PCB with TCS3701 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive includes application installer and documents.
Technical Specifications
Evaluation Kit
Ambient Light & Proximity Sensor
No SVHC (21-Jan-2025)
TCS3701
EVM Controller Board, Daughter Card TCS3701, USB Cable, Flash Drive
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate