Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULCN1.VC-GAGD-67-0-100-R18
Order Code3771689
Product RangeOSLON UV Series
Also Known AsQ65113A3141
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.000 |
| 5+ | kr 19.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 20.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULCN1.VC-GAGD-67-0-100-R18
Order Code3771689
Product RangeOSLON UV Series
Also Known AsQ65113A3141
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power-
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If100mA
Forward Voltage5.7V
Product RangeOSLON UV Series
Technology / MaterialAlGaN
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UV LED Type
UV-C
Radiant Power
-
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.7V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
100mA
Product Range
OSLON UV Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability