Need more?
Quantity | Price (ex VAT) |
---|---|
600+ | kr 4.640 |
Product Information
Alternatives for SFH 4713A
1 Product Found
Product Overview
The SFH4713A from Osram is an OSLON black series (850nm), 90°, high efficiency, high power infrared emitter. This has low thermal resistance (maximum 18K/W) and superior corrosion robustness. It has 11/15ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 1A, RL = 50 ohm), 1.75V (≤ 2.3V) forward voltage (IF = 1A, tp = 10ms). The total radiant flux is 700mW (IF=1A, tp= 100µs)/685mW (IF=1A, tp= 10ms), temperature coefficient of Ie or Φe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -1mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. Typical applications include infrared Illumination for cameras, surveillance systems, machine vision systems and eye tracking systems. It is suitable for use in eye tracking, gesture recognition.
- 345 (≥ 250)mW/sr radiant intensity at IF= 1A, tp= 10ms, IR light source with high efficiency
- 5V reverse voltage, 1000mA forward current, 1A surge current (D ≤ 1)
- Power consumption (Ptot) is 2.3W
- ESD withstand voltage is 2KV according to ANSI/ ESDA/ JEDEC JS-001 - HBM
- 860nm peak wavelength (IF = 1A, tp = 10ms)
- 850nm centroid wavelength (IF = 1A, tp = 10ms)
- 34nm spectral bandwidth at 50% of Imax (IF = 1A, tp = 10ms)
- ±45° half angle, dimensions of active chip area is 0.75mm x 0.75mm (L x W)
- Operating temperature range from -40°C to 125°C
Warnings
Depending on the mode of operation, this device emits highly concentrated non visible infrared light which can be hazardous to the human eye.
Notes
Products which incorporate this device has to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Specifications
860nm
SMD
11ns
1A
-40°C
-
90°
420mW/Sr
15ns
2.3V
125°C
OSLON Black Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate