Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW VJLPE1.CM-KYLT-A535-1-350-R18
Order Code3299835
Product RangeOSLON Pure 1010
Also Known AsQ65112A8136
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW VJLPE1.CM-KYLT-A535-1-350-R18
Order Code3299835
Product RangeOSLON Pure 1010
Also Known AsQ65112A8136
Technical Datasheet
Product RangeOSLON Pure 1010
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test110lm
CCT4000K
Forward Current If Max700mA
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Pure 1010
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
110lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability