Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-NDQB-XX57-1
Order Code4567299
Product RangeOSCONIQ C 3030 Series
Also Known AsQ65113A5743
Technical Datasheet
4,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.300 |
5+ | kr 19.890 |
10+ | kr 16.390 |
25+ | kr 14.680 |
50+ | kr 12.890 |
100+ | kr 11.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 26.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-NDQB-XX57-1
Order Code4567299
Product RangeOSCONIQ C 3030 Series
Also Known AsQ65113A5743
Technical Datasheet
Product RangeOSCONIQ C 3030 Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test620lm
CCT3000K
Forward Current If Max3A
Forward Voltage @ Test2.83V
Forward Current @ Test1.05A
Power Dissipation Pd3W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 3030 Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.83V
Power Dissipation Pd
3W
LED Colour
Warm White
Luminous Flux @ Test
620lm
Forward Current If Max
3A
Forward Current @ Test
1.05A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability