Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSBRM4.24-V6V9-1-1
Order Code4229235
Product RangeOSLON Square Series
Also Known AsQ65113A3730
Technical Datasheet
2,600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.530 |
5+ | kr 14.040 |
10+ | kr 11.580 |
25+ | kr 9.490 |
50+ | kr 8.370 |
100+ | kr 7.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSBRM4.24-V6V9-1-1
Order Code4229235
Product RangeOSLON Square Series
Also Known AsQ65113A3730
Technical Datasheet
Product RangeOSLON Square Series
LED ColourHyper Red
Wavelength Typ657nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
OSLON Square Series
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Hyper Red
Viewing Angle
140°
Forward Current If Max
1.4A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028