Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 165.770 |
5+ | kr 138.180 |
Product Information
Product Overview
AS5147-TS_EK_AB is an AS5147 adapter board which allows an easy-to-use evaluation of the principle function of the AS5147 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. The PCB can either be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with a NI USB-8451 box and our provided LabVIEW software. P1 has to be populated with a 2x8 pin header and is required for power supply as well as SPI, ABI, UVW/PWM interfaces.
- Relevant signals available on 2.54mm header footprint, can be easily wired to your own application
- Connector JP1 allows to select between 5V or 3.3V operation
Contents
AS5147-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.
Technical Specifications
Adapter Board
Magnetic Position Sensor
No SVHC (21-Jan-2025)
AS5147
Adapter Board AS5147-EK-AB, Diametric Magnet AS5000-MD8H-1
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate