Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 150.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr 150.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5116-SO_EK_AB
Order Code4158664
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5116
Application Sub TypeMagnetic Position Sensor
Kit ContentsAdapter Board AS5116, Diametric Magnet AS5000-MD8H-2
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5116-SO_EK_AB is an AS5116 adapter board. It is a small PCB allowing simple and quick testing or evaluation of the AS5116 magnetic position sensor without the need to build a test fixture or design an own PCB. AS5116-SO_EK_AB is assembled with a AS5116 sensor. The connector, 2x5 pin header (not populated), is included in this kit and is required for power supply as well as UART and analogue interface.
- PCB can be connected either to an external microcontroller or to the USB I&P Box
- AS5116-SO-EK-AB is assembled with a AS5116 sensor
Contents
AS5116-SO -EK-AB adapter board, AS5000-MD8H-2 diametric magnet.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5116
Kit Contents
Adapter Board AS5116, Diametric Magnet AS5000-MD8H-2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001