Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812150A101CEU
Order Code2215258
Product RangeT812 Series
Technical Datasheet
8,820 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.250 |
50+ | kr 4.270 |
100+ | kr 3.860 |
250+ | kr 3.570 |
500+ | kr 3.370 |
1500+ | kr 3.160 |
Price for:Each
Minimum: 10
Multiple: 10
kr 52.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812150A101CEU
Order Code2215258
Product RangeT812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeT812 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T812150A101CEU is a 50-contact 2.54mm IDC Socket with strain relief. The IDC socket has gold-plated phosphor bronze contacts, UL94V-0 PBT glass-reinforce thermoplastic insulator and black housing.
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 500VAC at 60Hz for one minute Dielectric withstanding voltage
- 3A Current rating per contact
- 250VAC at 60Hz Voltage rating
Applications
Communications & Networking
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
T812 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for T812150A101CEU
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525