Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812112A100CEU
Order Code2215233
Product RangeT812 Series
Technical Datasheet
1,270 In Stock
2,418 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.660 |
100+ | kr 2.170 |
500+ | kr 1.920 |
1000+ | kr 1.650 |
2500+ | kr 1.520 |
5000+ | kr 1.480 |
Price for:Each
Minimum: 10
Multiple: 10
kr 26.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812112A100CEU
Order Code2215233
Product RangeT812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeT812 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T812112A100CEU is a 12-position 2-row IDC Socket with gold-plated phosphor bronze contacts and a black glass-reinforce thermoplastic insulator.
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum at 500V Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Contact Material
Phosphor Bronze
Product Range
T812 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T812112A100CEU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001