Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812110A100CEU
Order Code2215232
Product RangeT812 Series
Technical Datasheet
6,279 In Stock
17,100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.930 |
100+ | kr 1.580 |
500+ | kr 1.400 |
1000+ | kr 1.200 |
2500+ | kr 1.100 |
5000+ | kr 1.080 |
Price for:Each
Minimum: 10
Multiple: 10
kr 19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT812110A100CEU
Order Code2215232
Product RangeT812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeT812 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T812110A100CEU is a 10-way IDC Socket without strain relief. This IDC socket has phosphor bronze contact and glass-reinforced thermoplastic/PBT insulator.
- 2.54mm Pitch
- Black Colour
- UL94V-0 Flame-rated Glass-reinforce Thermoplastic/PBT Insulator
- 1000MΩ Minimum Insulation Resistance
- 250VAC/RMS at 60Hz Voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
T812 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T812110A100CEU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134