
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 82.070 |
10+ | kr 71.480 |
25+ | kr 64.540 |
100+ | kr 61.030 |
250+ | kr 56.030 |
500+ | kr 54.910 |
Product Information
Product Overview
The MRJ series Rugged RJ45 Connector has phosphor bronze with gold over nickel contacts. It is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. It has data rates conform to 10BaseT or 100BaseT Ethernet. It has right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite filtering and PCB options (with matching RJ connector, cable header and terminal block or for hand wiring). It also has vertical PCB tail termination with 8 positions and LED options. The device both termination styles have dust covers for enhanced mating area protection.
- Protection is provided for IP67 applications per IEC 60529 specification
- 1.5A Current rating per pin
- 30mΩ Contact resistance (maximum)
- 2500 Mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, RF Communications, Imaging, Video & Vision, Medical, Aerospace, Defence, Military, Test & Measurement, Consumer Electronics, Automation & Process Control
Technical Specifications
RJ45 Jack
Jack
8P8C
Cat5
Through Hole Mount
1Ports
Shielded
Without Magnetics
Phosphor Bronze
MRJ
1 x 1 (Port)
8Contacts
8Ways
IP67
Right Angle
Through Hole
Gold Plated Contacts
With LED
Without Light Pipe
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for MRJ-5381-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate