Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoM39029/56-348.
Order Code1761381
Product RangeTV/CTV
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
5+ | kr 23.400 |
25+ | kr 21.230 |
Price for:Each
Minimum: 5
Multiple: 5
kr 117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoM39029/56-348.
Order Code1761381
Product RangeTV/CTV
Technical Datasheet
Product RangeTV/CTV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithMIL-DTL-38999 SERIES I & III Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The M39029/56-348 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
TV/CTV
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MIL-DTL-38999 SERIES I & III Connectors
Contact Material
-
Technical Docs (2)
Alternatives for M39029/56-348.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability