Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL
Manufacturer Part No044-104-10006-02
Order Code1872237
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887