Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3202-6000
Order Code2787937
Product RangeSMPM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 453.430 |
5+ | kr 427.810 |
10+ | kr 402.110 |
25+ | kr 376.940 |
50+ | kr 359.010 |
100+ | kr 326.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 453.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3202-6000
Order Code2787937
Product RangeSMPM
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.047 Semi-Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product RangeSMPM
SVHCLead (21-Jan-2025)
Product Overview
The 3202-6000 from SV Microwave - Amphenol is a SMPM male FD snap-in, straight plug for 0.093" panel for Ø 0.047" SR cable. This plug has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum sleeves, contact and retaining ring finish.
- Stainless steel per ASTM 5640, UNS S30300, type 1 body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 sleeves, contact and retaining ring
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- Passivated per AMS-QQ-P-35, type II body finish
- 50 ohm impedance
- DC to 40GHz frequency range
- VSWR of 1.25:1 DC to 26.5GHz and 1.35:1 DC to 40GHz
- DWV of 325VRMS
- Operating temperature range from -55°C to +125°C
Applications
Aerospace, Military, Instrumentation, Telecommunications
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.047 Semi-Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMPM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615