Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0166
Order Code2361221
Product RangeAT
Technical Datasheet
8,479 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.310 |
100+ | kr 1.860 |
500+ | kr 1.820 |
1000+ | kr 1.780 |
2500+ | kr 1.720 |
5000+ | kr 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 23.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-12-0166
Order Code2361221
Product RangeAT
Technical Datasheet
Product RangeAT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithAT Series Connectors
Contact MaterialCopper
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AT Series Connectors
Contact Plating
Nickel
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012