Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-20-0122
Order Code2361202
Product RangeATM
Technical Datasheet
9,184 In Stock
4,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.320 |
100+ | kr 0.806 |
300+ | kr 0.737 |
800+ | kr 0.714 |
2000+ | kr 0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-20-0122
Order Code2361202
Product RangeATM
Technical Datasheet
Product RangeATM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
For Use WithAmphenol ATM Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATM
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATM Series Housing Connectors
Contact Plating
Nickel
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033