Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-1CO-1000
Order Code4162759
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 196.480 |
5+ | kr 183.570 |
10+ | kr 174.990 |
25+ | kr 164.690 |
50+ | kr 157.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 196.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-1CO-1000
Order Code4162759
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max1000ppm
Accuracy-
Sampling Method-
Product Range-
SVHCTo Be Advised
Product Overview
SGX-1CO-1000 is a carbon monoxide sensor. Application includes fire detection, residential, air quality.
- Small size, high stability, high selectivity, high sensitivity, quality, safety, responsibility
- Fast response and recovery, excellent sensitivity at low temperatures
- 50 ± 20nA/ppm sensitivity, measurement range from 0 to 1000ppm
- Zero current ± 5nA, 2000ppm maximum overload, T90 <lt/> 30s response time
- 2% repeatability, ≤ 0.05ppm lower detectable limit, up to1500ppm linear range
- <lt/>0.5ppm typ resolution (electronics dependent), operating humidity range from 15 to 90% RH (con)
- Pressure range from 0.9 to 1.1atm, <lt/>5% per annum long term drift
- <gt/>7 years in air expected operating life, 5 years warranty
- 0.3mA maximum at 2000ppm, 1.3V maximum o/c voltage, <lt/>1.0A maximum s/c current
- Temperature range from -20 to +50°C
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
-
Product Range
-
Particle Count Max
1000ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003