Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 448.250 |
5+ | kr 414.300 |
10+ | kr 401.690 |
25+ | kr 386.540 |
50+ | kr 376.090 |
Product Information
Product Overview
INIR4-R290 is a refrigerant (A3) R290 leakage detection sensor. This user-friendly digital gas sensor is designed to use the latest SGX Sensor tech’s Non-Dispersive Infra-Red (NDIR) technology. It has been primarily designed for the purpose of gas leakage detection in both industrial and residential environments. Designed with the latest generation of power-efficient CORTEX microcontrollers allows for high flexibility and functionality. Temperature compensation, good accuracy, and simple implementation into the end-user system make this sensor a perfect solution for gas leakage detection. Key application includes R32 leakage detection, residential gas monitoring, heat pumps, refrigeration, chill cabinets, vending machine, cold storage systems, and air conditioning. Meets UL 60335-2-40 / IEC 60079-29-1 / IEC60335-2-40 requirements.
- Factory calibrated for up to 2.1% propane, linear approximation for 100% of range
- High resolution up to 50ppm, directivity level at 200ppm
- Temperature-compensated, serial port communication, PWM output, 0V/2.8V Alarm output
- Dual channel operation, full faults diagnostics and error generation
- Typical low power consumption <lt/>100mW (average)
- Supply voltage range from 3.2VDC to 5.25VDC
- Typical average current consumption is 32mA
- Operating humidity range from 0% to 99%
- 60kPa minimum operating pressure, 8 data bits, 1 stop bit, no parity digital sgl format
- Operating temperature range from -20°C to +60°C, 39.7mm length, 19.8mm width, 10.7mm height
Notes
Evaluation kit available including PC software for easy testing and calibration functions.
Technical Specifications
Propane (R290)
-
INIR4 Series
200ppm
Non-dispersive Infrared (NDIR)
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate