Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.000 |
10+ | kr 86.280 |
25+ | kr 80.530 |
100+ | kr 72.680 |
250+ | kr 67.900 |
500+ | kr 65.440 |
Product Information
Product Overview
The 925-129C-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
- RF performance DC to 65GHz
- Push-on and snap-on mating styles for quick installation
- Board to board minimum spacing: 8.65mm
Applications
RF Communications, Signal Processing, Communications & Networking, Industrial
Technical Specifications
SMPM Coaxial
Crimp
RG178
Gold Plated Contacts
Cable Mount
Lead (21-Jan-2025)
Straight Plug
50ohm
Beryllium Copper
6GHz
SMPM
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate