Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 271.770 |
5+ | kr 249.910 |
10+ | kr 241.630 |
25+ | kr 230.060 |
50+ | kr 223.940 |
Product Information
Product Overview
PSE-290-A-ERA270-I-05 is a PSE series, compact panel mount hall-effect rotary sensor with mechanical stop. This rotary position sensor is based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. Increased rotational life and robustness against humidity, vibration and shock make them perfectly suited for harsh industrial and transportation environments. This absolute sensor will not lose its values even after a power failure. By integrating a mechanical stop at 290 degrees unintentional over travel is mechanically prevented. This makes the device especially suitable for human machine input. It is used in applications such as off-highway, industrial, medical. Without any internal gears or mechanical interfaces there are no contacting parts in the sensor subject to mechanical failure. The magnet is securely fastened to the shaft and acts as only moving component in the sensor.
- Non-contacting technology, mechanical stop
- Integrated shaft, made for harsh environments, adaptable to user's requirements
- 50.000.000 cycles rotational life, 6.25mm shaft diameter
- Panel mount, ≤1Ncm rotational torque
- ±1% absolute linearity, 270° electrical angular range
- 12bit resolution, 5V ±10% supply voltage
- Supply current is 8.5mA typical, ±18V voltage protection
- Analogic output, inverted output function
- Operating temperature range from -40°C to +80°C
Technical Specifications
Hall-Effect Rotary Position Sensor
5.5V
Wire Leads
Non-Contact
270°
5V
-40°C
PSE-290 Series
4.5V
D Type Flatted End
Panel Mount
Analogue
± 1%
0
80°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate