Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVBI702R6AFCARDFG25L0000
Order Code2806723
Product RangeHVBI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVBI702R6AFCARDFG25L0000
Order Code2806723
Product RangeHVBI Series
Technical Datasheet
Product RangeHVBI Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts1Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialAluminium Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
Voltage Rating1kV
Current Rating120A
SVHCTo Be Advised
Technical Specifications
Product Range
HVBI Series
No. of Contacts
1Contacts
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
120A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01