Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-000505-0MF-CSA10
Order Code2912039
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 364.020 |
5+ | kr 360.730 |
10+ | kr 357.370 |
25+ | kr 289.990 |
50+ | kr 276.170 |
100+ | kr 263.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 364.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-000505-0MF-CSA10
Order Code2912039
Product RangeNMEA2000 Micro-C I Series
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
Connector Type ACircular 5 Position Plug
Connector Type BCircular 5 Position Receptacle
No. of Positions5Ways
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangeNMEA2000 Micro-C I Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Connector Type B
Circular 5 Position Receptacle
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type A
Circular 5 Position Plug
No. of Positions
5Ways
Cable Length - Metric
10m
Product Range
NMEA2000 Micro-C I Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001