Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-06PMMP-LC7001
Order Code2708038
Product RangeStandard (B) Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.590 |
10+ | kr 38.060 |
100+ | kr 34.400 |
250+ | kr 33.730 |
500+ | kr 33.060 |
1000+ | kr 32.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-06PMMP-LC7001
Order Code2708038
Product RangeStandard (B) Series
Technical Datasheet
Product RangeStandard (B) Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BD-06PMMP-LC7001 is a 6-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features 180° PCB type assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector is designed for panel front mounting.
- 5A Standard current rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- IP67 Protection rating (waterproof)
Applications
Industrial
Technical Specifications
Product Range
Standard (B) Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00644