Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BFFA-LL7001
Order Code3267575
Product RangeStandard (B) Series
Technical Datasheet
107 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 103.090 |
10+ | kr 87.100 |
100+ | kr 82.990 |
250+ | kr 81.350 |
500+ | kr 79.710 |
1000+ | kr 77.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 103.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBD-02BFFA-LL7001
Order Code3267575
Product RangeStandard (B) Series
Technical Datasheet
Product RangeStandard (B) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
Standard (B) Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009