Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/79-11W03
Order Code4224752
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 634.510 |
5+ | kr 619.270 |
10+ | kr 604.030 |
25+ | kr 586.330 |
50+ | kr 574.230 |
100+ | kr 558.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 634.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/79-11W03
Order Code4224752
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Connector Shell Size11
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Alternatives for M85049/79-11W03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05