Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 880.780 |
3+ | kr 772.620 |
10+ | kr 759.530 |
25+ | kr 746.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 880.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS24256R20
Order Code2293254
Technical Datasheet
For Use WithSize 20 Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MS24256R20 is a Contact Removal Tool for use with size 20-pin and socket contacts.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Size 20 Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039