Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.250 |
3+ | kr 104.510 |
Product Information
Product Overview
The 10-40450-28S is a 28S-size plain Flat Gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features. It is for use with the flange mounted receptacle. This flat gasket is provided to give the maximum in connector performance. Its special feature is in providing the maximum radio shielding under difficult conditions of high receiver sensitivity and low signal strength while retaining the sealing characteristics of the plain gasket. This gasket is for use with the flange mounting receptacle. This gasket is provided for applications where the major requirement is resistance to the injurious effects of extremely low temperature. Even at temperatures as low as -67°F this gasket retains its resiliency and will seal a pressure differential of 30psi.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
-
-
MIL-DTL-5015 & MIL-5015 Series Connectors
Synthetic Rubber
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate