Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147073-2600RLF
Order Code3879249
Product RangeMinitek MicroSpeed Series
Technical Datasheet
620 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
620+ | kr 20.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 620
Multiple: 620
kr 12,586.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10147073-2600RLF
Order Code3879249
Product RangeMinitek MicroSpeed Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Right Angle
Product RangeMinitek MicroSpeed Series
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1mm
No. of Contacts
26Contacts
Product Range
Minitek MicroSpeed Series
Contact Plating
Gold over Palladium Nickel Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001