Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327313T55F1LF
Order Code2835114
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.340 |
10+ | kr 20.090 |
100+ | kr 18.080 |
250+ | kr 17.410 |
500+ | kr 16.510 |
1000+ | kr 15.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327313T55F1LF
Order Code2835114
Technical Datasheet
Product Range-
No. of Contacts32Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Product Overview
DIN 41612 High Temperature (HT) connectors meet fire safety standards required in Industrial and Transportation applications. The 2.54mm pitch connectors comply with standards like IEC 603-2, NFF 16-101/102 and EN45545-2.
- High temperature resin, suitable for THR process
- Ideal for Industrial & Instrumentation segment: Railways & Medical
- Insulator: High Temperature Thermoplastic Polyester, UL94V-0, Natural
- Current Rating: 2A max (At 20°C: 1.5A)
- Test Voltage: 1000Vrms
- Operating Temperature: -55°C to +125°C
Applications
Industrial, Automotive, Consumer Electronics, Medical, Signalling, Lighting
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257